DF65-5S-1.7C | |
---|---|
DigiKey Part Number | H122505-ND |
Manufacturer | |
Manufacturer Product Number | DF65-5S-1.7C |
Description | CONN RCPT HSG 5POS 1.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Beige 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-5S-1.7C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.067" (1.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.44840 | ¥36.21 |
50 | ¥1.35300 | ¥67.65 |
100 | ¥1.25610 | ¥125.61 |
300 | ¥1.11107 | ¥333.32 |
500 | ¥1.06284 | ¥531.42 |
1,000 | ¥0.86958 | ¥869.58 |
2,500 | ¥0.79711 | ¥1,992.77 |