DF62WZ-9P-2.2DSA(50) | |
---|---|
DigiKey Part Number | DF62WZ-9P-2.2DSA(50)-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZ-9P-2.2DSA(50) |
Description | CONN HEADER VERT 9POS 2.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62WZ-9P-2.2DSA(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.112" (2.84mm) | |
Overall Contact Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide, Waterproof | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥25.40900 | ¥254.09 |
25 | ¥24.06800 | ¥601.70 |
50 | ¥23.50800 | ¥1,175.40 |
200 | ¥22.38815 | ¥4,477.63 |
400 | ¥19.58963 | ¥7,835.85 |
600 | ¥19.02992 | ¥11,417.95 |
1,000 | ¥16.23144 | ¥16,231.44 |
2,600 | ¥15.11198 | ¥39,291.15 |