DF62-EP2428PC | |
---|---|
DigiKey Part Number | H126088-ND |
Manufacturer | |
Manufacturer Product Number | DF62-EP2428PC |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62-EP2428PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.05080 | ¥26.27 |
50 | ¥0.97040 | ¥48.52 |
100 | ¥0.93760 | ¥93.76 |
300 | ¥0.80840 | ¥242.52 |
500 | ¥0.77616 | ¥388.08 |
1,000 | ¥0.67912 | ¥679.12 |
2,500 | ¥0.61442 | ¥1,536.05 |