DF5A-4DS-5C | |
---|---|
DigiKey Part Number | H1918-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-4DS-5C |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-4DS-5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.33800 | ¥13.38 |
25 | ¥1.18240 | ¥29.56 |
50 | ¥1.08540 | ¥54.27 |
100 | ¥1.04260 | ¥104.26 |
300 | ¥0.93620 | ¥280.86 |
500 | ¥0.89356 | ¥446.78 |
1,000 | ¥0.74914 | ¥749.14 |