DF5A-1822SC | |
---|---|
DigiKey Part Number | H125569-ND |
Manufacturer | |
Manufacturer Product Number | DF5A-1822SC |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF5A-1822SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.05080 | ¥26.27 |
50 | ¥0.97040 | ¥48.52 |
100 | ¥0.93760 | ¥93.76 |
300 | ¥0.80840 | ¥242.52 |
500 | ¥0.77616 | ¥388.08 |
1,000 | ¥0.67912 | ¥679.12 |
2,500 | ¥0.61442 | ¥1,536.05 |