DF40JC-60DP-0.4V(53) | |
---|---|
DigiKey Part Number | 26-DF40JC-60DP-0.4V(53)TR-ND - Tape & Reel (TR) 26-DF40JC-60DP-0.4V(53)CT-ND - Cut Tape (CT) 26-DF40JC-60DP-0.4V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40JC-60DP-0.4V(53) |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40JC-60DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |
10 | ¥82.55800 | ¥825.58 |
25 | ¥77.77320 | ¥1,944.33 |
50 | ¥75.77980 | ¥3,788.99 |
100 | ¥73.78560 | ¥7,378.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥73.78560 | ¥14,757.12 |
400 | ¥65.80878 | ¥26,323.51 |
600 | ¥61.82023 | ¥37,092.14 |
1,000 | ¥54.64118 | ¥54,641.18 |