DF40C(2.0)-24DS-0.4V(58) | |
---|---|
DigiKey Part Number | H124598TR-ND - Tape & Reel (TR) H124598CT-ND - Cut Tape (CT) H124598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C(2.0)-24DS-0.4V(58) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C(2.0)-24DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.96040 | ¥248.02 |
100 | ¥4.74440 | ¥474.44 |
250 | ¥4.31344 | ¥1,078.36 |
500 | ¥3.88208 | ¥1,941.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48925 | ¥3,489.25 |