DF33C-2P-3.3DSA(24) | |
---|---|
DigiKey Part Number | H122481-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-2P-3.3DSA(24) |
Description | CONN HEADER VERT 2POS 3.3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-2P-3.3DSA(24) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.453" (11.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 500V | |
Mated Stacking Heights | 17.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
135 | ¥2.23489 | ¥301.71 |
540 | ¥1.91546 | ¥1,034.35 |
945 | ¥1.59618 | ¥1,508.39 |
4,995 | ¥1.36817 | ¥6,834.01 |
10,125 | ¥1.27695 | ¥12,929.12 |