DF20F-2830SCFA(41) | |
---|---|
DigiKey Part Number | 26-DF20F-2830SCFA(41)TR-ND - Tape & Reel (TR) 26-DF20F-2830SCFA(41)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20F-2830SCFA(41) |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.97700 | ¥9.77 |
25 | ¥0.80440 | ¥20.11 |
50 | ¥0.74380 | ¥37.19 |
100 | ¥0.71920 | ¥71.92 |
250 | ¥0.62000 | ¥155.00 |
500 | ¥0.59504 | ¥297.52 |
1,000 | ¥0.52067 | ¥520.67 |
2,500 | ¥0.47108 | ¥1,177.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.18574 | ¥3,714.80 |
40,000 | ¥0.16833 | ¥6,733.20 |
60,000 | ¥0.15672 | ¥9,403.20 |