DF1E-2022SCF | |
---|---|
DigiKey Part Number | H3852TR-ND - Tape & Reel (TR) H3852CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1E-2022SCF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-2022SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.74700 | ¥7.47 |
25 | ¥0.62080 | ¥15.52 |
50 | ¥0.57140 | ¥28.57 |
100 | ¥0.55330 | ¥55.33 |
250 | ¥0.47684 | ¥119.21 |
500 | ¥0.45778 | ¥228.89 |
1,000 | ¥0.40047 | ¥400.47 |
2,500 | ¥0.36235 | ¥905.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33375 | ¥3,337.50 |
20,000 | ¥0.30514 | ¥6,102.80 |
30,000 | ¥0.27653 | ¥8,295.90 |
50,000 | ¥0.25746 | ¥12,873.00 |