DF12NC(4.0)-20DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(4.0)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(4.0)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(4.0)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(4.0)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(4.0)-20DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.12800 | ¥81.28 |
25 | ¥7.79600 | ¥194.90 |
50 | ¥7.62860 | ¥381.43 |
100 | ¥7.29690 | ¥729.69 |
250 | ¥6.63352 | ¥1,658.38 |
500 | ¥5.97016 | ¥2,985.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.30682 | ¥5,306.82 |
2,000 | ¥4.97514 | ¥9,950.28 |
3,000 | ¥4.80930 | ¥14,427.90 |
5,000 | ¥4.64347 | ¥23,217.35 |
10,000 | ¥4.41129 | ¥44,112.90 |