DF11-6DS-2R26(05) | |
---|---|
DigiKey Part Number | H125193-ND |
Manufacturer | |
Manufacturer Product Number | DF11-6DS-2R26(05) |
Description | CONN RCPT 6POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF11-6DS-2R26(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86360 | ¥121.59 |
50 | ¥4.57780 | ¥228.89 |
100 | ¥4.38650 | ¥438.65 |
250 | ¥4.00508 | ¥1,001.27 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.14682 | ¥3,146.82 |
2,500 | ¥2.86069 | ¥7,151.72 |