DF1-11S-2.5R26(05) | |
---|---|
DigiKey Part Number | DF1-11S-2.5R26(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF1-11S-2.5R26(05) |
Description | CONN SOCKET 11POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 11 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-11S-2.5R26(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 11 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥8.72340 | ¥872.34 |