BM23FR0.8-10DS-0.35V(895) | |
---|---|
DigiKey Part Number | H125639TR-ND - Tape & Reel (TR) H125639CT-ND - Cut Tape (CT) H125639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.8-10DS-0.35V(895) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.8-10DS-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40480 | ¥185.12 |
50 | ¥7.24740 | ¥362.37 |
100 | ¥6.93210 | ¥693.21 |
250 | ¥6.30164 | ¥1,575.41 |
500 | ¥5.67146 | ¥2,835.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.63000 | ¥4,630.00 |
2,000 | ¥4.34066 | ¥8,681.32 |
3,000 | ¥4.19596 | ¥12,587.88 |
5,000 | ¥4.05128 | ¥20,256.40 |
10,000 | ¥3.84872 | ¥38,487.20 |