BM20B(0.8)-10DS-0.4V(53) | |
---|---|
DigiKey Part Number | H122163TR-ND - Tape & Reel (TR) H122163CT-ND - Cut Tape (CT) H122163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-10DS-0.4V(53) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-10DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.00940 | ¥400.47 |
100 | ¥7.66140 | ¥766.14 |
250 | ¥6.96520 | ¥1,741.30 |
500 | ¥6.26868 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.55061 | ¥4,550.61 |
2,000 | ¥4.26619 | ¥8,532.38 |
3,000 | ¥4.12398 | ¥12,371.94 |
5,000 | ¥3.98177 | ¥19,908.85 |
10,000 | ¥3.78268 | ¥37,826.80 |