BM20B(0.8)-10DP-0.4V(53) | |
---|---|
DigiKey Part Number | H122162TR-ND - Tape & Reel (TR) H122162CT-ND - Cut Tape (CT) H122162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-10DP-0.4V(53) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-10DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18320 | ¥204.58 |
50 | ¥8.00920 | ¥400.46 |
100 | ¥7.66110 | ¥766.11 |
250 | ¥6.96496 | ¥1,741.24 |
500 | ¥6.26846 | ¥3,134.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.16066 | ¥5,160.66 |
2,000 | ¥4.83815 | ¥9,676.30 |
3,000 | ¥4.67688 | ¥14,030.64 |
5,000 | ¥4.51561 | ¥22,578.05 |
10,000 | ¥4.28983 | ¥42,898.30 |