BM20B(0.6)-30DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124943TR-ND - Tape & Reel (TR) H124943CT-ND - Cut Tape (CT) H124943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-30DS-0.4V(53) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-30DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.35280 | ¥233.82 |
50 | ¥9.15400 | ¥457.70 |
100 | ¥8.75660 | ¥875.66 |
250 | ¥7.96024 | ¥1,990.06 |
500 | ¥7.16420 | ¥3,582.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.79768 | ¥5,797.68 |
2,000 | ¥5.43534 | ¥10,870.68 |
3,000 | ¥5.25417 | ¥15,762.51 |
5,000 | ¥5.07299 | ¥25,364.95 |
10,000 | ¥4.81934 | ¥48,193.40 |