Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,068 In Stock | 1 : ¥10.59000 Cut Tape (CT) 8,000 : ¥3.92605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.8mm | 0.026" (0.65mm) | |||
5,497 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥6.57638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm | 0.026" (0.65mm) | |||
2,404 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥5.43859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.6mm | 0.020" (0.50mm) | |||
0 In Stock Check Lead Time | 8,000 : ¥3.42978 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 0.6mm | 0.020" (0.50mm) |