AT-103V | |
---|---|
DigiKey Part Number | H12137-ND |
Manufacturer | |
Manufacturer Product Number | AT-103V |
Description | RF ATTENUATOR 3DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-103V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.00000 | ¥554.00 |
20 | ¥508.35950 | ¥10,167.19 |
40 | ¥472.51325 | ¥18,900.53 |
100 | ¥446.44420 | ¥44,644.42 |