SF0929-6200-03 | |
---|---|
DigiKey Part Number | SF0929-6200-03-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-03 |
Description | RF ATTENUATOR 3DB 50OHM SMA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,265.54000 | ¥1,265.54 |
10 | ¥1,172.74600 | ¥11,727.46 |
25 | ¥1,130.55920 | ¥28,263.98 |
50 | ¥1,122.12260 | ¥56,106.13 |