AP105-FX15-2830 | |
---|---|
DigiKey Part Number | AP105-FX15-2830-ND |
Manufacturer | |
Manufacturer Product Number | AP105-FX15-2830 |
Description | TOOL PRESS APPLICATOR 28-30AWG |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Features | - | |
Base Product Number |