CM-105C | |
---|---|
DigiKey Part Number | CM-105C-ND |
Manufacturer | |
Manufacturer Product Number | CM-105C |
Description | TOOL BENCH PRESS AUTOMATED |
Customer Reference | |
Detailed Description | Bench Press without Applicator Tool Varies by AP105 Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press without Applicator | |
For Use With/Related Products | Varies by AP105 Applicators | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |