A3-SP(A) | |
---|---|
DigiKey Part Number | H123085-ND |
Manufacturer | |
Manufacturer Product Number | A3-SP(A) |
Description | CONN SHUNT F 2 POS 2MM ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | A3-SP(A) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | 200V | |
Current Rating (Amps) | 2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.94120 | ¥98.53 |
50 | ¥3.70820 | ¥185.41 |
100 | ¥3.55440 | ¥355.44 |
250 | ¥3.24508 | ¥811.27 |
500 | ¥3.09054 | ¥1,545.27 |
1,000 | ¥2.54968 | ¥2,549.68 |
3,000 | ¥2.31789 | ¥6,953.67 |