A2-5S-2.54C | |
---|---|
DigiKey Part Number | H123041-ND |
Manufacturer | |
Manufacturer Product Number | A2-5S-2.54C |
Description | CONN SOCKET HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-5S-2.54C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.70280 | ¥67.57 |
50 | ¥2.48420 | ¥124.21 |
100 | ¥2.38740 | ¥238.74 |
300 | ¥2.14357 | ¥643.07 |
500 | ¥2.04604 | ¥1,023.02 |
1,000 | ¥1.70501 | ¥1,705.01 |
2,500 | ¥1.55888 | ¥3,897.20 |