A1-2226SCC | |
---|---|
DigiKey Part Number | H123005-ND |
Manufacturer | |
Manufacturer Product Number | A1-2226SCC |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | A1-2226SCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.82600 | ¥45.65 |
50 | ¥1.67800 | ¥83.90 |
100 | ¥1.61240 | ¥161.24 |
300 | ¥1.44793 | ¥434.38 |
500 | ¥1.38204 | ¥691.02 |
1,000 | ¥1.15175 | ¥1,151.75 |
2,500 | ¥1.05299 | ¥2,632.48 |