8464 | |
---|---|
DigiKey Part Number | 3720-8464-ND |
Manufacturer | |
Manufacturer Product Number | 8464 |
Description | NLN 1/2 NPT GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1/2" Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
5 | ¥3.09400 | ¥15.47 |
10 | ¥2.58400 | ¥25.84 |
25 | ¥2.42440 | ¥60.61 |
50 | ¥2.32260 | ¥116.13 |
100 | ¥2.06410 | ¥206.41 |
250 | ¥1.96108 | ¥490.27 |
500 | ¥1.85768 | ¥928.84 |
1,000 | ¥1.75448 | ¥1,754.48 |