3546 | |
---|---|
DigiKey Part Number | 3720-3546-ND |
Manufacturer | |
Manufacturer Product Number | 3546 |
Description | LTTP NPT 1/2 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1/2" Thread, IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
5 | ¥6.93600 | ¥34.68 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.55280 | ¥138.82 |
50 | ¥4.99880 | ¥249.94 |
100 | ¥4.85930 | ¥485.93 |
400 | ¥4.72053 | ¥1,888.21 |
800 | ¥4.58173 | ¥3,665.38 |
1,200 | ¥4.16518 | ¥4,998.22 |