8402 | |
---|---|
DigiKey Part Number | 3720-8402-ND |
Manufacturer | |
Manufacturer Product Number | 8402 |
Description | HFC 1/2 BLACKW/8463 NUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fitting For Heyco-Flex™ Conduit and Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | Heyco-Flex™ Conduit and Tubing | |
Material | Polyamide (PA), Nylon | |
Features | 1/2" NPT Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.87000 | ¥15.87 |
10 | ¥13.84700 | ¥138.47 |
25 | ¥13.26120 | ¥331.53 |
50 | ¥12.96640 | ¥648.32 |
100 | ¥12.37680 | ¥1,237.68 |
250 | ¥11.19792 | ¥2,799.48 |
500 | ¥10.31392 | ¥5,156.96 |
1,000 | ¥8.84046 | ¥8,840.46 |
2,500 | ¥8.25107 | ¥20,627.67 |