3260 | |
---|---|
DigiKey Part Number | 3720-3260-ND |
Manufacturer | |
Manufacturer Product Number | 3260 |
Description | SW 1/2 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/2" Sealing Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.850" (21.59mm) | |
Diameter - Outside | 1.240" (31.50mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥7.33160 | ¥183.29 |
50 | ¥7.17680 | ¥358.84 |
100 | ¥6.86470 | ¥686.47 |
250 | ¥6.24056 | ¥1,560.14 |
500 | ¥5.61642 | ¥2,808.21 |
1,000 | ¥4.99234 | ¥4,992.34 |
2,500 | ¥4.52435 | ¥11,310.88 |