4016 | |
---|---|
DigiKey Part Number | 3720-4016-ND |
Manufacturer | |
Manufacturer Product Number | 4016 |
Description | LTB 70-100/PG11 GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.280" ~ 0.390" (7.11mm ~ 9.91mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.280" ~ 0.390" (7.11mm ~ 9.91mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.14000 | ¥10.14 |
5 | ¥8.44600 | ¥42.23 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥6.75760 | ¥168.94 |
50 | ¥6.08200 | ¥304.10 |
100 | ¥5.91270 | ¥591.27 |
250 | ¥5.74380 | ¥1,435.95 |
600 | ¥5.57473 | ¥3,344.84 |
1,200 | ¥5.06798 | ¥6,081.58 |