4016 | |
---|---|
DigiKey Part Number | 3M162536-ND |
Manufacturer | |
Manufacturer Product Number | 4016 |
Description | TAPE DBL SIDED NATURAL 3/4"X15YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 45' (13.7m) 15 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 45' (13.7m) 15 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.69000 | ¥372.69 |
12 | ¥352.00833 | ¥4,224.10 |
36 | ¥331.30361 | ¥11,926.93 |
60 | ¥310.59617 | ¥18,635.77 |
108 | ¥289.88963 | ¥31,308.08 |
252 | ¥275.39516 | ¥69,399.58 |