TAG3-100 | |
---|---|
DigiKey Part Number | TAG3-100-ND |
Manufacturer | |
Manufacturer Product Number | TAG3-100 |
Description | LABEL SELF LAMINATNG 1X3.75" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 3.75" (25.4mm x 95.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 3.75" (25.4mm x 95.3mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,460.34000 | ¥3,460.34 |
10 | ¥3,409.04700 | ¥34,090.47 |
25 | ¥3,332.15040 | ¥83,303.76 |