FO1 | |
---|---|
DigiKey Part Number | FO1-ND |
Manufacturer | |
Manufacturer Product Number | FO1 |
Description | CLEANER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.63000 | ¥259.63 |
10 | ¥227.34000 | ¥2,273.40 |
25 | ¥217.51560 | ¥5,437.89 |
50 | ¥210.49700 | ¥10,524.85 |
100 | ¥203.48090 | ¥20,348.09 |
250 | ¥192.25432 | ¥48,063.58 |