MCC-POC03M | |
---|---|
DigiKey Part Number | 2805-MCC-POC03M-ND |
Manufacturer | |
Manufacturer Product Number | MCC-POC03M |
Description | FIBER SPLICE & CONNECTOR CLEANER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Glass, Plastics 3 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Glass, Plastics | |
Size | 3 oz | |
Shipping Info | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.17000 | ¥169.17 |
10 | ¥159.12700 | ¥1,591.27 |
25 | ¥145.02440 | ¥3,625.61 |
50 | ¥143.01120 | ¥7,150.56 |
100 | ¥140.99650 | ¥14,099.65 |
250 | ¥131.93260 | ¥32,983.15 |