CTT20R9M4 | |
---|---|
DigiKey Part Number | 1436-1098-ND |
Manufacturer | |
Manufacturer Product Number | CTT20R9M4 |
Description | TIE CONTOUR-HEAD NAT 20LBS 3.93" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Natural 0.51" (13.00mm) 0.098" (2.50mm) 20 lbs (9.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Contour Head Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.51" (13.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 20 lbs (9.07 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.83890 | ¥838.90 |
2,000 | ¥0.79232 | ¥1,584.64 |
3,000 | ¥0.76899 | ¥2,306.97 |
5,000 | ¥0.74569 | ¥3,728.45 |
10,000 | ¥0.67579 | ¥6,757.90 |
25,000 | ¥0.62918 | ¥15,729.50 |
50,000 | ¥0.60588 | ¥30,294.00 |