156-02710 | |
---|---|
DigiKey Part Number | 1436-156-02710-ND |
Manufacturer | |
Manufacturer Product Number | 156-02710 |
Description | IN-LINE RATCHET CLAMP, 0.24" - 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.240" ~ 0.540" (6.10mm ~ 13.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.240" ~ 0.540" (6.10mm ~ 13.72mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.370" (34.80mm) | |
Width | 1.370" (34.80mm) | |
Height | - | |
Panel Hole Size | 0.280" x 0.470" (7.11mm x 11.94mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.270" (0.51mm ~ 6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.02370 | ¥2,404.74 |