151-01530 | |
---|---|
DigiKey Part Number | 151-01530-ND |
Manufacturer | |
Manufacturer Product Number | 151-01530 |
Description | RATCHET P CLAMP SIZE A SOFT INSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert For Ratchet P Clamps, 6.2mm-13.7mm Bundle Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert | |
For Use With/Related Products | Ratchet P Clamps, 6.2mm-13.7mm Bundle Dia | |
Material | Thermoplastic Elastomer (TPE) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.23500 | ¥102.35 |
25 | ¥9.80040 | ¥245.01 |
50 | ¥9.58080 | ¥479.04 |
100 | ¥9.14650 | ¥914.65 |
300 | ¥8.27510 | ¥2,482.53 |
500 | ¥7.62168 | ¥3,810.84 |
1,000 | ¥6.53293 | ¥6,532.93 |
2,500 | ¥6.09738 | ¥15,243.45 |