Z80-444 | |
---|---|
DigiKey Part Number | 952-3802-ND |
Manufacturer | |
Manufacturer Product Number | Z80-444 |
Description | POSTIONER FOR M80-2060005 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Rectangular Contacts | |
Specifications | - | |
Compatible Tools | M22520/2-01 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,453.07000 | ¥1,453.07 |
5 | ¥1,364.96800 | ¥6,824.84 |
10 | ¥1,320.93400 | ¥13,209.34 |
25 | ¥1,276.90440 | ¥31,922.61 |