Z80-299 | |
---|---|
DigiKey Part Number | 952-3029-ND |
Manufacturer | |
Manufacturer Product Number | Z80-299 |
Description | DATAMATE L-TEK DE-LATCHING TOOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Unlock Tool Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Unlock Tool | |
For Use With/Related Products | Rectangular Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,786.02000 | ¥3,786.02 |
5 | ¥3,659.82600 | ¥18,299.13 |
10 | ¥3,533.63400 | ¥35,336.34 |
25 | ¥3,407.43200 | ¥85,185.80 |