S7261-45R | |
---|---|
DigiKey Part Number | 952-2731-2-ND - Tape & Reel (TR) 952-2731-1-ND - Cut Tape (CT) 952-2731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7261-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S7261-45R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.059" (1.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.28080 | ¥82.02 |
100 | ¥2.62390 | ¥262.39 |
250 | ¥2.43600 | ¥609.00 |
500 | ¥2.06132 | ¥1,030.66 |
1,000 | ¥1.59287 | ¥1,592.87 |
2,500 | ¥1.45232 | ¥3,630.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.35863 | ¥10,869.04 |
16,000 | ¥1.26493 | ¥20,238.88 |
24,000 | ¥1.19934 | ¥28,784.16 |
56,000 | ¥1.17123 | ¥65,588.88 |