R30-1012002 | |
---|---|
DigiKey Part Number | 952-1493-ND |
Manufacturer | |
Manufacturer Product Number | R30-1012002 |
Description | HEX STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
5 | ¥6.07000 | ¥30.35 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥4.85920 | ¥121.48 |
50 | ¥4.37300 | ¥218.65 |
100 | ¥4.25230 | ¥425.23 |
250 | ¥4.13092 | ¥1,032.73 |
500 | ¥4.00934 | ¥2,004.67 |
1,000 | ¥3.64481 | ¥3,644.81 |