M80-9451402 | |
---|---|
DigiKey Part Number | 952-4146-ND |
Manufacturer | |
Manufacturer Product Number | M80-9451402 |
Description | CONNECTOR RECEPTACLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 14 | |
For Use With/Related Products | Datamate J-Tek, Datamate Mix-Tek | |
Features | Jackscrews | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.95000 | ¥756.95 |