M80-8990705 | |
---|---|
DigiKey Part Number | 952-1194-ND |
Manufacturer | |
Manufacturer Product Number | M80-8990705 |
Description | CONN RCPT 7POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.46300 | ¥434.63 |
25 | ¥41.16400 | ¥1,029.10 |
50 | ¥40.20660 | ¥2,010.33 |
100 | ¥38.29220 | ¥3,829.22 |
250 | ¥33.50552 | ¥8,376.38 |
500 | ¥32.54826 | ¥16,274.13 |
1,000 | ¥27.76170 | ¥27,761.70 |
2,500 | ¥25.84709 | ¥64,617.73 |