M80-7881605 | |
---|---|
DigiKey Part Number | 952-1749-ND |
Manufacturer | |
Manufacturer Product Number | M80-7881605 |
Description | CONN RCPT 16POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.28000 | ¥92.28 |
10 | ¥83.05900 | ¥830.59 |
25 | ¥78.24280 | ¥1,956.07 |
50 | ¥76.23620 | ¥3,811.81 |
100 | ¥74.23060 | ¥7,423.06 |
250 | ¥66.20552 | ¥16,551.38 |
500 | ¥62.19304 | ¥31,096.52 |
1,000 | ¥54.97055 | ¥54,970.55 |