M80-5660605 | |
---|---|
DigiKey Part Number | 952-3423-ND |
Manufacturer | |
Manufacturer Product Number | M80-5660605 |
Description | CONN HEADER 6POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.69000 | ¥103.69 |
10 | ¥91.87600 | ¥918.76 |
25 | ¥88.34080 | ¥2,208.52 |
50 | ¥84.80560 | ¥4,240.28 |
100 | ¥80.09490 | ¥8,009.49 |
250 | ¥73.02752 | ¥18,256.88 |
500 | ¥68.31608 | ¥34,158.04 |
1,000 | ¥62.66240 | ¥62,662.40 |