M80-5602005 | |
---|---|
DigiKey Part Number | 952-3417-ND |
Manufacturer | |
Manufacturer Product Number | M80-5602005 |
Description | CONN HEADER 20P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.69000 | ¥164.69 |
10 | ¥144.23000 | ¥1,442.30 |
25 | ¥137.99680 | ¥3,449.92 |
50 | ¥133.54560 | ¥6,677.28 |
100 | ¥129.09340 | ¥12,909.34 |
250 | ¥121.97144 | ¥30,492.86 |
500 | ¥118.41018 | ¥59,205.09 |