Free Hanging, Panel Mount

Results: 4
Connector Type
HeaderReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
1020
Fastening Type
-Threaded
Features
-JackscrewsJackscrews, Polarizing Key
Contact Finish Thickness
10.0µin (0.25µm)11.8µin (0.30µm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
M80-4801005
M80-4801005
CONN RCPT 10POS CRIMP 22AWG GOLD
Harwin Inc.
135
In Stock
1 : ¥154.84000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
22 AWG
Jackscrews
Gold
11.8µin (0.30µm)
Black
M80-4802005
M80-4802005
CONN RCPT 20POS CRIMP 22AWG GOLD
Harwin Inc.
40
In Stock
1 : ¥191.21000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
22 AWG
Jackscrews
Gold
11.8µin (0.30µm)
Black
M80-5601005
M80-5601005
CONN HEADER 10P CRIMP 22AWG GOLD
Harwin Inc.
80
In Stock
1 : ¥126.18000
Bulk
Bulk
Active
Header
Male Pin
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Threaded
Crimp
Discrete
22 AWG
-
Gold
10.0µin (0.25µm)
Black
M80-4601005
M80-4601005
CONN RCPT 10POS CRIMP 22AWG GOLD
Harwin Inc.
84
In Stock
1 : ¥154.84000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
Crimp
Discrete
22 AWG
Jackscrews, Polarizing Key
Gold
11.8µin (0.30µm)
Black
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.