M80-4C11042FC | |
---|---|
DigiKey Part Number | M80-4C11042FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C11042FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.44000 | ¥114.44 |
10 | ¥101.46500 | ¥1,014.65 |
25 | ¥97.55880 | ¥2,438.97 |
50 | ¥93.65740 | ¥4,682.87 |
100 | ¥88.45410 | ¥8,845.41 |
250 | ¥80.64916 | ¥20,162.29 |
500 | ¥75.44596 | ¥37,722.98 |
1,000 | ¥69.20217 | ¥69,202.17 |