M80-4C10405FC | |
---|---|
DigiKey Part Number | 952-3540-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10405FC |
Description | CONN RCPT 4P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.91000 | ¥105.91 |
10 | ¥93.89600 | ¥938.96 |
25 | ¥90.28480 | ¥2,257.12 |
50 | ¥86.67260 | ¥4,333.63 |
100 | ¥81.85670 | ¥8,185.67 |
250 | ¥74.63400 | ¥18,658.50 |
500 | ¥69.81914 | ¥34,909.57 |
1,000 | ¥64.04091 | ¥64,040.91 |