M80-4862042 | |
---|---|
DigiKey Part Number | M80-4862042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4862042 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.37000 | ¥108.37 |
10 | ¥96.06300 | ¥960.63 |
25 | ¥92.36680 | ¥2,309.17 |
50 | ¥88.67240 | ¥4,433.62 |
100 | ¥83.74580 | ¥8,374.58 |
250 | ¥76.35644 | ¥19,089.11 |
500 | ¥71.43022 | ¥35,715.11 |
1,000 | ¥65.51876 | ¥65,518.76 |